
F1892RD600 | |
---|---|
DigiKey Part Number | CC1670-ND |
Manufacturer | |
Manufacturer Product Number | F1892RD600 |
Description | DIODE MODULE GP 600V 90A MODULE |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 600 V 90A (DC) Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | F1892RD600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 90A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 270 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,104.54000 | $1,104.54 |
10 | $1,051.91100 | $10,519.11 |
50 | $1,004.12820 | $50,206.41 |