53TP Series, IP00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53TP Series, IP00
D53TP50D
D53TP50D
Relay Basics - Another Teaching Moment | DigiKey Electronics

D53TP50D

DigiKey Part Number
CC1136-ND
Manufacturer
Manufacturer Product Number
D53TP50D
Description
SSR RELAY 3PST-NO 50A 48-530V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solid State 3PST-NO (3 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
D53TP50D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 530 V
Load Current
50 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$2,285.29000$2,285.29
10$2,176.40800$21,764.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.