D2D40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D2D40
D2D40
D2D40
Relay Basics - Another Teaching Moment | DigiKey Electronics

D2D40

DigiKey Part Number
CC1686-ND
Manufacturer
Manufacturer Product Number
D2D40
Description
SSR RELAY SPST-NO 40A 0-200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
D2D40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
DC
Voltage - Input
3.5 ~ 32VDC
Voltage - Load
1 V ~ 200 V
Load Current
40 A
On-State Resistance (Max)
50 mOhms
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 100°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,080.32000$1,080.32
10$1,028.84700$10,288.47
50$982.12420$49,106.21