CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CW Series
CWD2425
CWD2425
Relay Basics - Another Teaching Moment | DigiKey Electronics

CWD2425

DigiKey Part Number
CC1541-ND
Manufacturer
Manufacturer Product Number
CWD2425
Description
SSR RELAY SPST-NO 25A 24-280V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
CWD2425 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3 ~ 32VDC
Voltage - Load
24 V ~ 280 V
Load Current
25 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, TUV
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$519.19000$519.19
10$494.41400$4,944.14
50$471.94220$23,597.11
100$458.11160$45,811.16

Other Suppliers on DigiKey

29In Stock
Ships from WEC