DMP6402A, CMX60D10, CMX100D6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DMP6402A, CMX60D10, CMX100D6
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CMX60D5

DigiKey Part Number
CC1667-ND
Manufacturer
Manufacturer Product Number
CMX60D5
Description
SSR RELAY SPST-NO 5A 0-60V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
CMX60D5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
DC
Voltage - Input
3 ~ 10VDC
Voltage - Load
0 V ~ 60 V
Load Current
5 A
On-State Resistance (Max)
100 mOhms
Termination Style
PC Pin
Operating Temperature
-10°C ~ 80°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$341.79000$341.79
10$325.49300$3,254.93
50$310.67560$15,533.78
100$301.53900$30,153.90