CL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL Series
CL240D10
CL240D10
Relay Basics - Another Teaching Moment | DigiKey Electronics

CL240D10

DigiKey Part Number
CC1758-ND
Manufacturer
Manufacturer Product Number
CL240D10
Description
SSR RELAY SPST-NO 10A 24-280V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
CL240D10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3 ~ 32VDC
Voltage - Load
24 V ~ 280 V
Load Current
10 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$365.39000$365.39
10$347.98200$3,479.82
50$332.13500$16,606.75
100$322.36550$32,236.55