SAS7S220AD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 64
Unit Price: $716.68000
Datasheet
Image for SAS7S220AD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAS7S220AD

DigiKey Part Number
SAS7S220AD-ND
Manufacturer
Manufacturer Product Number
SAS7S220AD
Description
RELAY TIME DELAY SS 7S 220V
Customer Reference
Detailed Description
On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 7 Sec Delay 1A @ 110VAC DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
DIN Rail
Relay Type
Solid State Relay
Function
On-Delay
Circuit
SPST-NO (1 Form A)
Delay Time
Fixed, 7 Sec
Contact Rating @ Voltage
1A @ 110VAC
Voltage - Supply
220VAC/DC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
Fixed
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes