
SAS10S220AD | |
|---|---|
DigiKey Part Number | SAS10S220AD-ND |
Manufacturer | |
Manufacturer Product Number | SAS10S220AD |
Description | RELAY TIME DELAY SS 10S 110V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 10 Sec Delay 1A @ 110VAC DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Solid State Relay | |
Function | On-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | Fixed, 10 Sec | |
Contact Rating @ Voltage | 1A @ 110VAC | |
Voltage - Supply | 220VAC/DC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $338.31450 | $6,766.29 |

