
QCS20S110AL | |
---|---|
DigiKey Part Number | 966-1524-ND |
Manufacturer | |
Manufacturer Product Number | QCS20S110AL |
Description | RELAY TIME DELAY 20 SEC CHAS MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPDT (1 Form C) Fixed, 20 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | Off-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | Fixed, 20 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 110VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $357.85000 | $357.85 |