PWRS220A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWRS220A

DigiKey Part Number
966-1167-ND
Manufacturer
Manufacturer Product Number
PWRS220A
Description
CONTROL RELAY PHASE 3X220VAC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Phase Loss, Phase Sequence 220VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
Phase Loss, Phase Sequence
Trip Status
Energized High
Trip Range
-
Delay Time
No Delay
Voltage - Supply
220VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 250VAC
Mounting Type
Socketable
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$962.24250$19,244.85
Manufacturers Standard Package