NNR24A

DigiKey Part Number
NNR24A-ND
Manufacturer
Manufacturer Product Number
NNR24A
Description
CONTROL LIQUID LEV 24VAC CHASSIS
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level SPDT (1 Form C) 24VAC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Type
High/Low Level
Voltage - Supply
24VAC
Sensitivity
4.7kOhm ~ 47kOhm
Features
Adjustable Sensitivity
Distance - Control To Sensor (Max)
-
Output Type
Relay
Contact Form
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 250VAC
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Operating Temperature
-10°C ~ 60°C
Weight
0.286 lb (129.73 g)

Other Suppliers on DigiKey

48In Stock
Ships from WEC