cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNR110A

DigiKey Part Number
LNR110A-ND
Manufacturer
Manufacturer Product Number
LNR110A
Description
CNTRL LIQ LEV 110VAC SOCKETABLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level SPDT (1 Form C) 110VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
High/Low Level
Voltage - Supply
110VAC
Sensitivity
4.7kOhm ~ 100kOhm
Features
Adjustable Sensitivity
Distance - Control To Sensor (Max)
-
Output Type
Relay
Contact Form
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 250VAC
Mounting Type
Socketable
Termination Style
Plug In, 11 Pin (Octal)
Operating Temperature
-10°C ~ 60°C
Weight
0.286 lb (129.73 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 433 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$553.21500$11,064.30

Other Suppliers on DigiKey

433In Stock
Ships from WEC