cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUR220A

DigiKey Part Number
DUR220A-ND
Manufacturer
Manufacturer Product Number
DUR220A
Description
CONTROL RELAY VOLTAGE 220VAC DIN
Customer Reference
Detailed Description
Voltage Sensing AC/DC 220VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Type
Voltage Sensing AC/DC
Trip Status
Energized High
Trip Range
0.1 ~ 400V AC/DC
Delay Time
No Delay
Voltage - Supply
220VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.