DSR24D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Crouzet
In Stock: 0
Unit Price: $218,648.40000
DSR24D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSR24D

DigiKey Part Number
966-1099-ND
Manufacturer
Manufacturer Product Number
DSR24D
Description
CONTROL RELAY UNDER VOLT 24VDC
Customer Reference
Detailed Description
Voltage Sensing AC/DC 24VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Obsolete
Type
Voltage Sensing AC/DC
Trip Status
Energized High
Trip Range
48 ~ 220V AC, 12 ~ 24V DC
Delay Time
No Delay
Voltage - Supply
24VDC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6In Stock
Ships from WEC