Image for 99779710 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99779710

DigiKey Part Number
99779710-ND
Manufacturer
Manufacturer Product Number
99779710
Description
COUNTER 7 CHAR 20-30V PANEL MT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Time Counter, Totalizer 20 ~ 30VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Active
Type
Time Counter, Totalizer
Operating Mode
Up
Count Rate
-
Time Format
99999.99hrs
Number of Characters Per Row
7
Display Type
Decade Wheel
Display Characters - Height
0.157" (4.00mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
20 ~ 30VAC
Reset
Non-Resettable
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP52 - Dust Protected
Operating Temperature
-15°C ~ 50°C
Weight
0.143 lb (64.86 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$824.62000$824.62
Manufacturers Standard Package