Image for 99772710 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99772710

DigiKey Part Number
99772710-ND
Manufacturer
Manufacturer Product Number
99772710
Description
COUNTER 7 CHAR 20-30V PANEL MT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Time Counter (Hour Meter) 20 ~ 30VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Active
Type
Time Counter (Hour Meter)
Operating Mode
Up
Count Rate
-
Time Format
99999.99hrs
Number of Characters Per Row
7
Display Type
Decade Wheel
Display Characters - Height
0.157" (4.00mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
20 ~ 30VAC
Reset
Non-Resettable
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP52 - Dust Protected
Operating Temperature
-15°C ~ 50°C
Weight
0.11 lb (49.9 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$318.50000$318.50