8989B1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8989B102

DigiKey Part Number
966-1716-ND
Manufacturer
Manufacturer Product Number
8989B102
Description
GEARMOTOR 397.5 RPM 24V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 397.5 RPM 104W 24VDC
Datasheet
 Datasheet
EDA/CAD Models
8989B102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
397.5 RPM
Torque - Rated (oz-in / mNm)
283.3 / 2000
Power - Rated
104W
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
0.472" (12.00mm)
Length - Shaft and Bearing
0.984" (25.00mm)
Mounting Hole Spacing
1.575" (40.00mm)
Termination Style
Wire Leads
Features
Key, Noise Filter
Gear Reduction Ratio
8.63
Torque - Max Momentary (oz-in / mNm)
566.5 / 4000
Operating Temperature
-20°C ~ 70°C
Approval Agency
CE, UL
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5,140.39000$5,140.39