PH_898310
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89831005

DigiKey Part Number
966-1688-ND
Manufacturer
Manufacturer Product Number
89831005
Description
GEARMOTOR 285 RPM 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 285 RPM 57W 12VDC
Datasheet
 Datasheet
EDA/CAD Models
89831005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
12VDC
RPM
285 RPM
Torque - Rated (oz-in / mNm)
122 / 860
Power - Rated
57W
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
0.394" (10.00mm)
Length - Shaft and Bearing
1.319" (33.50mm)
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
Key, Noise Filter
Gear Reduction Ratio
10
Torque - Max Momentary (oz-in / mNm)
1416 / 10000
Operating Temperature
-20°C ~ 70°C
Approval Agency
CE, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
32$4,093.86094$131,003.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

3In Stock
Ships from WEC