



88975901 | |
---|---|
DigiKey Part Number | 966-1902-ND |
Manufacturer | |
Manufacturer Product Number | 88975901 |
Description | MILLENIUMEVO - KIT XDP24, BLUETO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 88975901 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 16 - Digital (8), Analog/Digital (8) | |
Number of Outputs and Type | 8 - Relay | |
Expandable | Expandable | |
Voltage - Supply | 24VDC | |
Display Type | LCD - Black Characters, Green Backlight | |
Number of Characters Per Row | 18, 18, 18, 18 | |
Communications | Option Cards Available | |
Memory Size | 2K Octets | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | Starter Kit: Controller, Bluetooth Interface, Bluetooth Receiver | |
Operating Temperature | 20°C ~ 60°C | |
Ingress Protection | IP20 | |
Software | Crouzet Soft | |
Approval Agency | CE, cULus |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,611.61000 | $3,611.61 |