88970554 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Crouzet
In Stock: 0
Unit Price: $5,726.11000
Human Machine Interface (HMI) Touchscreen 4.3" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88970554

DigiKey Part Number
966-1848-ND
Manufacturer
Manufacturer Product Number
88970554
Description
HMI TOUCHSCREEN 4.3" COLOR
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 4.3" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Obsolete
Type
Touchscreen
Size - Display
4.3"
Display Type
Color
Case Color
Black
Operating Temperature
0°C ~ 50°C
Ingress Protection
-
Voltage - Supply
-
Features
-
For Use With/Related Products
em4, Millenium 3 Series
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes