88970536 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Crouzet
In Stock: 0
Unit Price: $12,822.66000
Datasheet
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88970536

DigiKey Part Number
966-1857-ND
Manufacturer
Manufacturer Product Number
88970536
Description
DISPLAY HMI TFT 7" & XD26R
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Obsolete
Number of Inputs and Type
16 - Digital (10), Analog/Digital (6)
Number of Outputs and Type
10 - Relay
Expandable
Expandable
Voltage - Supply
24VDC
Display Type
LCD - White Characters, Backlight
Number of Characters Per Row
18, 18, 18, 18
Communications
-
Memory Size
368 Bits/200 Words
Mounting Type
Chassis Mount, DIN Rail
Features
Includes Cable, Human Machine Interface (HMI), Battery Backup (Lithium)
Operating Temperature
20°C ~ 70°C
Ingress Protection
IP40
Software
M3 Soft
Approval Agency
CE, CSA, GL, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7In Stock
Ships from WEC