Image for 87621125 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87621125

DigiKey Part Number
87621125-ND
Manufacturer
Manufacturer Product Number
87621125
Description
COUNTER LCD 6 CHAR 90-260V PANEL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Batch, Preset, Tachometer, Timer, Totalizer 90 ~ 260VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Active
Type
Batch, Preset, Tachometer, Timer, Totalizer
Operating Mode
Up, Down, Command, Individual, Quadrature
Count Rate
40kHz
Time Format
999999hrs
Number of Characters Per Row
6, 6
Display Type
LCD - Black Characters, Orange Backlight
Display Characters - Height
0.354" (9.00mm)
Input Type
Voltage
Output Type
Relay (2), Solid State (2)
Voltage - Supply
90 ~ 260VAC
Reset
External, Front Panel
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 65°C
Weight
0.551 lb (249.93 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,161.99000$3,161.99
Manufacturers Standard Package

Other Suppliers on DigiKey

1In Stock
Ships from WEC