
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Batch, Preset, Tachometer, Timer, Totalizer | |
Operating Mode | Up, Down, Command, Individual, Quadrature | |
Count Rate | 40kHz | |
Time Format | 999999hrs | |
Number of Characters Per Row | 6, 6 | |
Display Type | LCD - Black Characters, Orange Backlight | |
Display Characters - Height | 0.354" (9.00mm) | |
Input Type | Voltage | |
Output Type | Relay (2), Solid State (2) | |
Voltage - Supply | 24VAC | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 65°C | |
Weight | 0.551 lb (249.93 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,203.69000 | $3,203.69 |