Image for 87621111 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87621111

DigiKey Part Number
87621111-ND
Manufacturer
Manufacturer Product Number
87621111
Description
COUNTER LCD 6 CHAR 10-30V PANEL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Batch, Preset, Tachometer, Timer, Totalizer 10 ~ 30VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Active
Type
Batch, Preset, Tachometer, Timer, Totalizer
Operating Mode
Up, Down, Command, Individual, Quadrature
Count Rate
40kHz
Time Format
999999hrs
Number of Characters Per Row
6, 6
Display Type
LCD - Black Characters, Orange Backlight
Display Characters - Height
0.354" (9.00mm)
Input Type
Voltage
Output Type
Relay, Solid State
Voltage - Supply
10 ~ 30VDC
Reset
External, Front Panel
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 65°C
Weight
0.331 lb (150.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,817.67000$2,817.67
Manufacturers Standard Package