Phase Loss, Phase Sequence 230 ~ 400VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84873220

DigiKey Part Number
646-1139-ND
Manufacturer
Manufacturer Product Number
84873220
Description
RELAY MONITOR 3PHASE 220-480V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Phase Loss, Phase Sequence 230 ~ 400VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
Phase Loss, Phase Sequence
Trip Status
Energized High
Trip Range
200 ~ 484V AC
Delay Time
0.1 Sec ~ 3 Sec
Voltage - Supply
230 ~ 400VAC
Output Type
Relay
Circuit
DPDT (2 Form C)
Contact Rating @ Voltage
8A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,666.42000$1,666.42
Manufacturers Standard Package