84871023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84871043

DigiKey Part Number
84871043-ND
Manufacturer
Manufacturer Product Number
84871043
Description
CONTROL RLY CURNT 120VAC 10-100A
Customer Reference
Detailed Description
Current Sensing AC/DC 120VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Type
Current Sensing AC/DC
Trip Status
Energized High
Trip Range
10 ~ 100A AC
Delay Time
0.1 Sec ~ 3 Sec
Voltage - Supply
120VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
-
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5In Stock
Ships from WEC