84870720 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: $317.72000
Datasheet
Image for 84870720 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84870720

DigiKey Part Number
84870720-ND
Manufacturer
Manufacturer Product Number
84870720
Description
CONTROL LIQ LEV 24-240VAC/DC DIN
Customer Reference
Detailed Description
Liquid Level Controller Constant Level SPDT (1 Form C) 24 ~ 240VAC/DC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Type
Constant Level
Voltage - Supply
24 ~ 240VAC/DC
Sensitivity
-
Features
Delay Timer
Distance - Control To Sensor (Max)
100m
Output Type
Relay
Contact Form
SPDT (1 Form C)
Contact Rating @ Voltage
5A @ 250VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 50°C
Weight
0.176 lb (79.83 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 33 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

33In Stock
Ships from WEC