Image for 83242005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83242005

DigiKey Part Number
83242005-ND
Manufacturer
Manufacturer Product Number
83242005
Description
SWITCH SNAP ACTION DPST 6A 250V
Customer Reference
Detailed Description
Switch DPST-NO/NC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
6A (AC), 600mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
250 V
Actuator Type
Lever, Roller
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Features
-
Operating Force
398gf
Release Force
-
Operating Position
0.654" (16.6mm)
Pretravel
-
Differential Travel
0.070" (1.8mm)
Overtravel
-
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Temperature
-50°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.