831618C6.BB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

831618C6.BB

DigiKey Part Number
966-1407-ND
Manufacturer
Manufacturer Product Number
831618C6.BB
Description
SWITCH SNAP ACT SPDT 0.1A 250V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC)
Voltage Rating - AC
250 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
41gf
Release Force
10gf
Operating Position
0.600" (15.2mm)
Pretravel
-
Differential Travel
0.028" (0.7mm)
Overtravel
0.094" (2.4mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
-
Operating Temperature
-20°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$38.51000$38.51
10$31.90000$319.00
25$29.59240$739.81
50$27.95840$1,397.92
100$26.41230$2,641.23
250$24.49964$6,124.91
Manufacturers Standard Package