82862004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82862004

DigiKey Part Number
966-1756-ND
Manufacturer
Manufacturer Product Number
82862004
Description
GEARMOTOR 440 RPM 24V
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 440 RPM 3.9W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
440 RPM
Torque - Rated (oz-in / mNm)
70.81 / 500
Power - Rated
3.9W
Encoder Type
-
Size / Dimension
Round - 1.268" Dia (32.20mm)
Diameter - Shaft
0.157" (4.00mm)
Length - Shaft and Bearing
0.492" (12.50mm)
Mounting Hole Spacing
1.874" (47.60mm)
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
9.76
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.353 lb (160.12 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 29/8/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,163.92000$1,163.92