
81922205 | |
---|---|
DigiKey Part Number | 966-1327-ND |
Manufacturer | |
Manufacturer Product Number | 81922205 |
Description | POSITION DETECT 3/2 NC CHAS MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Closed Position Detector Side Rotary, Roller Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Position Detector | |
Function | 3/2 Normally Closed | |
Actuator Type | Side Rotary, Roller | |
Operating Pressure | 1 ~ 116PSI (0.1 ~ 8 bar) | |
Orifice Diameter | 0.118" (3.00mm) | |
Fluid Type | Air, Inert Gas | |
Connection Method | Threaded 1/8" BSP | |
For Use With/Related Products | - | |
Mounting Type | Chassis Mount | |
Features | Operating Force 25N | |
Ingress Protection | - | |
Operating Temperature | -5°C ~ 50°C | |
Mechanical Life | 10,000,000 Cycles | |
Approval Agency | - | |
Weight | 0.426 lb (193.23 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,902.41000 | $1,902.41 |