81922010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81922010

DigiKey Part Number
966-1326-ND
Manufacturer
Manufacturer Product Number
81922010
Description
POSITION DETECT 3/2 NC CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3/2 Normally Closed Position Detector Side Rotary - No Lever Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
Position Detector
Function
3/2 Normally Closed
Actuator Type
Side Rotary - No Lever
Operating Pressure
1 ~ 116PSI (0.1 ~ 8 bar)
Orifice Diameter
0.118" (3.00mm)
Fluid Type
Air, Inert Gas
Connection Method
Push-In Connection for Tubing 5/32" (4.00mm) Dia
For Use With/Related Products
-
Mounting Type
Chassis Mount
Features
Operating Force 25N
Ingress Protection
-
Operating Temperature
-5°C ~ 50°C
Mechanical Life
10,000,000 Cycles
Approval Agency
-
Weight
0.386 lb (175.09 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,384.87000$1,384.87