
81290006 | |
|---|---|
DigiKey Part Number | 81290006-ND |
Manufacturer | |
Manufacturer Product Number | 81290006 |
Description | POSITION DETECT 3/2 NC CHAS MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Closed Position Detector Round (Pin Plunger) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Position Detector | |
Function | 3/2 Normally Closed | |
Actuator Type | Round (Pin Plunger) | |
Operating Pressure | 44 ~ 116 PSI (3 ~ 8 bar) | |
Orifice Diameter | 0.079" (2.00mm) | |
Fluid Type | Air, Inert Gas | |
Connection Method | Push-In Connection for Tubing 5/32" (4.00mm) Dia | |
For Use With/Related Products | - | |
Mounting Type | Chassis Mount | |
Features | Operating Force 0.5N | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 60°C | |
Mechanical Life | 10,000,000 Cycles | |
Approval Agency | ATEX | |
Weight | 0.019 lb (8.62 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $935.94000 | $935.94 |



