Brushless (BLDC) DC Motor Servomotor 3130 RPM 600W Incremental 48VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brushless (BLDC) DC Motor Servomotor 3130 RPM 600W Incremental 48VDC
What is a DC Brushless motor?

80370001

DigiKey Part Number
966-1914-ND
Manufacturer
Manufacturer Product Number
80370001
Description
SERVOMOTOR 3130 RPM 48V
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor Servomotor 3130 RPM 600W Incremental 48VDC
Datasheet
 Datasheet
EDA/CAD Models
80370001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Type
DC Motor
Function
Servomotor
Motor Type
Brushless (BLDC)
Voltage - Rated
48VDC
RPM
3130 RPM
Torque - Rated (oz-in / mNm)
269.1 / 1900
Power - Rated
600W
Encoder Type
Incremental
Size / Dimension
Square - 2.953" x 2.953" (75.00mm x 75.00mm)
Diameter - Shaft
0.551" (14.00mm)
Length - Shaft and Bearing
1.181" (30.00mm)
Mounting Hole Spacing
2.205" (56.00mm)
Termination Style
Connector
Features
Integrated Controller, Key
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
849.7 / 6000
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.