XQAROY-02-0000-000000601 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 3,574
Unit Price: $12.81000
Datasheet
XQ-A-Royal-Blue-Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQAROY-02-0000-000000601

DigiKey Part Number
XQAROY-02-0000-000000601TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQAROY-02-0000-000000601
Description
LED XLAMP XQA BLUE 458NM SMD
Customer Reference
Detailed Description
LED Lighting Color Xlamp® XQ-A Blue 458nm (450nm ~ 465nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
458nm (450nm ~ 465nm)
Current - Test
175mA
Voltage - Forward (Vf) (Typ)
3.25V
Lumens/Watt @ Current - Test
-
Current - Max
250mA
Luminous Flux @ Current/Temperature
230mW (210mW ~ 250mW)
Temperature - Test
25°C
Viewing Angle
105°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Thermal Resistance of Package
17°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes