
MX6SWT-A1-0000-000AE8 | |
---|---|
DigiKey Part Number | MX6SWT-A1-0000-000AE8TR-ND - Tape & Reel (TR) MX6SWT-A1-0000-000AE8CT-ND - Cut Tape (CT) MX6SWT-A1-0000-000AE8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX6SWT-A1-0000-000AE8 |
Description | LED XLAMP WARM WHT 2700K SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MX-6S White, Warm 2700K 20V 60mA 120° 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 91lm (87lm ~ 94lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 20V | |
Lumens/Watt @ Current - Test | 76 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 175mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.058" (1.48mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.23000 | $8.23 |
10 | $7.82000 | $78.20 |
50 | $7.59820 | $379.91 |
100 | $7.48290 | $748.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $5.51544 | $7,721.62 |