
XTEHVW-Q2-0000-00000LC51 | |
---|---|
DigiKey Part Number | XTEHVW-Q2-0000-00000LC51TR-ND - Tape & Reel (TR) XTEHVW-Q2-0000-00000LC51CT-ND - Cut Tape (CT) XTEHVW-Q2-0000-00000LC51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTEHVW-Q2-0000-00000LC51 |
Description | LED XLAMP COOL WHITE 6200K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E HVW White, Cool 6200K 48V 22mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6200K | |
Flux @ 85°C, Current - Test | 104lm (100lm ~ 107lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 22mA | |
Voltage - Forward (Vf) (Typ) | 48V | |
Lumens/Watt @ Current - Test | 98 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 66mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.098" (2.49mm) | |
Thermal Resistance of Package | 6.5°C/W | |
Base Product Number |