Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XTEAWT-E0-0000-00000UAE8 | |
|---|---|
DigiKey Part Number | XTEAWT-E0-0000-00000UAE8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTEAWT-E0-0000-00000UAE8 |
Description | LED XLAMP WARM WHT 2700K SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Warm 2700K 2.77V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 94 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Not For New Designs | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 2700K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 91lm (87lm ~ 94lm) | Height - Seated (Max) 0.100" (2.54mm) |
Current - Test 350mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 2.77V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-U1-0000-00AE8 | Cree LED | 0 | 90-XPEBWT-U1-0000-00AE8TR-ND | $7.72328 | Parametric Equivalent |
| XPEBWT-U1-0000-00AZ8 | Cree LED | 0 | 90-XPEBWT-U1-0000-00AZ8TR-ND | $8.13929 | Parametric Equivalent |
| XPGBWT-U1-0000-00AE8 | Cree LED | 0 | XPGBWT-U1-0000-00AE8-ND | $8.30372 | Parametric Equivalent |
| XPGBWT-U1-0000-00AZ8 | Cree LED | 0 | XPGBWT-U1-0000-00AZ8-ND | $10.11245 | Parametric Equivalent |
| XPGBWT-U1-R250-00AE8 | Cree LED | 0 | XPGBWT-U1-R250-00AE8-ND | $10.67676 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.20394 | $6,203.94 |

















