XTEAWT-E0-0000-00000HEE8 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.29000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $12.10112
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.14968
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1,830
Unit Price: $14.82000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.30844
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $12.59956
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $4.36296
Datasheet
XLamp XT-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-E0-0000-00000HEE8

DigiKey Part Number
XTEAWT-E0-0000-00000HEE8TR-ND - Tape & Reel (TR)
XTEAWT-E0-0000-00000HEE8CT-ND - Cut Tape (CT)
XTEAWT-E0-0000-00000HEE8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTEAWT-E0-0000-00000HEE8
Description
LED XLAMP WARM WHT 2700K SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Warm 2700K 2.77V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
118lm (114lm ~ 122lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.77V
Lumens/Watt @ Current - Test
122 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.5A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.100" (2.54mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.66000$7.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.27690$6,276.90
Manufacturers Standard Package