
XTEAWT-E0-0000-00000BKE3 | |
---|---|
DigiKey Part Number | XTEAWT-E0-0000-00000BKE3TR-ND - Tape & Reel (TR) XTEAWT-E0-0000-00000BKE3CT-ND - Cut Tape (CT) XTEAWT-E0-0000-00000BKE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTEAWT-E0-0000-00000BKE3 |
Description | LED XLAMP COOL WHT 5000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Cool 5000K 2.77V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 160lm (156lm ~ 164lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.77V | |
Lumens/Watt @ Current - Test | 165 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.5A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.41000 | $7.41 |
10 | $7.03800 | $70.38 |
50 | $6.83920 | $341.96 |
100 | $6.29750 | $629.75 |
200 | $5.72700 | $1,145.40 |
500 | $5.66774 | $2,833.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.93920 | $4,939.20 |