XTEAWT-02-0000-00000LEF5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $7.84989
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.64308
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $6.16613
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $4.93783
Datasheet
LED Lighting XLamp® XT-E White, Neutral 4250K 2.85V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-02-0000-00000LEF5

DigiKey Part Number
XTEAWT-02-0000-00000LEF5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEAWT-02-0000-00000LEF5
Description
LED XLAMP NEUTRAL WHT 4250K 2SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Neutral 4250K 2.85V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
118 lm/W
Mfr
CRI (Color Rendering Index)
75 (Typ)
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Not For New Designs
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
4250K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
118lm (114lm ~ 122lm)
Height - Seated (Max)
0.100" (2.54mm)
Current - Test
350mA
Thermal Resistance of Package
5°C/W
Voltage - Forward (Vf) (Typ)
2.85V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-L1-0000-00EF5Cree LED0XPEBWT-L1-0000-00EF5-ND$7.84989Parametric Equivalent
XPEBWT-L1-R250-00EF5Cree LED0XPEBWT-L1-R250-00EF5-ND$8.64308Parametric Equivalent
XPGBWT-L1-0000-00EF5Cree LED0XPGBWT-L1-0000-00EF5-ND$6.16613Parametric Equivalent
XTEAWT-00-0000-00000LEF5Cree LED0XTEAWT-00-0000-00000LEF5-ND$4.93783Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.85764$1,464.41
Manufacturers Standard Package