Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XTEAWT-00-0000-00000LEE4 | |
|---|---|
DigiKey Part Number | 90-XTEAWT-00-0000-00000LEE4TR-ND - Tape & Reel (TR) 90-XTEAWT-00-0000-00000LEE4CT-ND - Cut Tape (CT) 90-XTEAWT-00-0000-00000LEE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTEAWT-00-0000-00000LEE4 |
Description | LED XLAMP NEUTRAL WHT 4500K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Neutral 4500K 2.85V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 118 lm/W |
Mfr | CRI (Color Rendering Index) 75 (Typ) |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4500K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 118lm (114lm ~ 122lm) | Height - Seated (Max) 0.100" (2.54mm) |
Current - Test 350mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-L1-0000-00EE4 | Cree LED | 0 | XPEBWT-L1-0000-00EE4CT-ND | $9.37000 | Parametric Equivalent |
| XPEBWT-L1-R250-00EE4 | Cree LED | 0 | XPEBWT-L1-R250-00EE4-ND | $8.13468 | Parametric Equivalent |
| XPGBWT-L1-0000-00EE4 | Cree LED | 0 | XPGBWT-L1-0000-00EE4-ND | $6.00170 | Parametric Equivalent |
| XPGBWT-L1-R250-00EE4 | Cree LED | 0 | XPGBWT-L1-R250-00EE4-ND | $9.15152 | Parametric Equivalent |
| XTEAWT-00-0000-00000LEC2 | Cree LED | 0 | XTEAWT-00-0000-00000LEC2-ND | $3.92494 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.37082 | $3,370.82 |
| 25,000 | $3.20640 | $80,160.00 |

















