XTEAWT-00-0000-00000BGE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $4.28064
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $5.86512
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $5.96820
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $4.42470
Datasheet

Similar


Lumileds
In Stock: 23,258
Unit Price: $3.54000
Datasheet

Similar


Lumileds
In Stock: 7,253
Unit Price: $4.28000
Datasheet

Similar


Lumileds
In Stock: 19,137
Unit Price: $3.54000
Datasheet

Similar


Lumileds
In Stock: 29,871
Unit Price: $4.12000
Datasheet

Similar


Lumileds
In Stock: 5,491
Unit Price: $4.12000
Datasheet

Similar


Lumileds
In Stock: 1,230
Unit Price: $4.45000
Datasheet

Similar


Lumileds
In Stock: 7,652
Unit Price: $4.36000
Datasheet

Similar


Lumileds
In Stock: 0
Unit Price: $4.28000
Datasheet

Similar


Lumileds
In Stock: 14,243
Unit Price: $4.94000
Datasheet

Similar


Lumileds
In Stock: 0
Unit Price: $1.40845
Datasheet

Similar


Lumileds
In Stock: 4,359
Unit Price: $4.94000
Datasheet
XLamp XT-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-00-0000-00000BGE3

DigiKey Part Number
XTEAWT-00-0000-00000BGE3TR-ND - Tape & Reel (TR)
XTEAWT-00-0000-00000BGE3CT-ND - Cut Tape (CT)
XTEAWT-00-0000-00000BGE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTEAWT-00-0000-00000BGE3
Description
LED XLAMP COOL WHITE 5000K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Cool 5000K 2.85V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
135lm (130lm ~ 139lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
135 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.5A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.100" (2.54mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.89000$8.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.36296$4,362.96
Manufacturers Standard Package