XREWHT-L1-0000-00C07 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $37.60350
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $38.10994
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $36.17476
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $38.47678
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $38.15598
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $32.31066
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $41.43604
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $42.07172
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $42.07172
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $46.01180
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $49.06228
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $41.30876
Datasheet
LED Lighting XLamp® XR-E White 3.3V 350mA 90° 3529 (9073 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XREWHT-L1-0000-00C07

DigiKey Part Number
XREWHT-L1-0000-00C07-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XREWHT-L1-0000-00C07
Description
LED XLAMP COOL WHITE 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XR-E White 3.3V 350mA 90° 3529 (9073 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
104lm (100lm ~ 107lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
90 lm/W
CRI (Color Rendering Index)
-
Current - Max
-
Viewing Angle
90°
Mounting Type
Surface Mount
Package / Case
3529 (9073 Metric)
Supplier Device Package
SMD
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max)
0.181" (4.60mm)
Thermal Resistance of Package
8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$38.10994$38,109.94
Manufacturers Standard Package