XREWHT-L1-0000-009B7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $29.24716
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $29.75361
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $29.75361
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $28.03548
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $34.56483
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $29.63029
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $25.65124
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $26.55561
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $26.55561
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $27.70654
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $32.03261
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $35.07127
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $36.60212
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $32.79292
Datasheet
LED Lighting XLamp® XR-E White 3.3V 350mA 90° 3529 (9073 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XREWHT-L1-0000-009B7

DigiKey Part Number
XREWHT-L1-0000-009B7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XREWHT-L1-0000-009B7
Description
LED XLAMP WARM WHITE 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XR-E White 3.3V 350mA 90° 3529 (9073 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
73 lm/W
Mfr
Viewing Angle
90°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
3529 (9073 Metric)
Part Status
Active
Supplier Device Package
SMD
Color
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Flux @ 25°C, Current - Test
84lm (81lm ~ 87lm)
Height - Seated (Max)
0.181" (4.60mm)
Current - Test
350mA
Thermal Resistance of Package
8°C/W
Voltage - Forward (Vf) (Typ)
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XREWHT-L1-0000-00905Cree LED0XREWHT-L1-0000-00905-ND$29.24716Parametric Equivalent
XREWHT-L1-0000-00907Cree LED0XREWHT-L1-0000-00907-ND$29.75361Parametric Equivalent
XREWHT-L1-0000-00908Cree LED0XREWHT-L1-0000-00908-ND$29.75361Parametric Equivalent
XREWHT-L1-0000-00909Cree LED0XREWHT-L1-0000-00909-ND$28.03548Parametric Equivalent
XREWHT-L1-0000-00910Cree LED0XREWHT-L1-0000-00910-ND$34.56483Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$30.33734$30,337.34
Manufacturers Standard Package