XQEROY-H2-0000-000000N03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.75645
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $13.70976
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.19637
Datasheet
XLamp XQ-E Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEROY-H2-0000-000000N03

DigiKey Part Number
XQEROY-H2-0000-000000N03-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEROY-H2-0000-000000N03
Description
LED XLAMP XQE BLUE 460NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Blue 460nm (455nm ~ 465nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
460nm (455nm ~ 465nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
-
Current - Max
1A
Luminous Flux @ Current/Temperature
563mW (550mW ~ 575mW)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Thermal Resistance of Package
6°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$11.67868$2,919.67
500$10.93836$5,469.18
1,250$10.09953$12,624.41
Manufacturers Standard Package