
XQEROY-00-0000-P00000P01 | |
---|---|
DigiKey Part Number | 90-XQEROY-00-0000-P00000P01TR-ND - Tape & Reel (TR) 90-XQEROY-00-0000-P00000P01CT-ND - Cut Tape (CT) 90-XQEROY-00-0000-P00000P01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEROY-00-0000-P00000P01 |
Description | XLAMP XQ-E LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 458nm (450nm ~ 465nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 458nm (450nm ~ 465nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 588mW (575mW ~ 600mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.96000 | $13.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $9.27847 | $18,556.94 |