XQEROY-00-0000-000000L02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.35634
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.24261
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.49584
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.11600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.00228
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.38211
Datasheet

Parametric Equivalent


Cree LED
In Stock: 5,300
Unit Price: $12.33000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $11.01517
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.12889
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $11.14178
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $11.64822
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $13.98000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $15.29000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $12.40789
Datasheet
LED Lighting Color XLamp® XQ-E Blue 455nm (450nm ~ 460nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEROY-00-0000-000000L02

DigiKey Part Number
XQEROY-00-0000-000000L02-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEROY-00-0000-000000L02
Description
LED XLAMP XQE BLUE 455NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Blue 455nm (450nm ~ 460nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
513mW (500mW ~ 525mW)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
Wavelength
455nm (450nm ~ 460nm)
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Current - Test
350mA
Height - Seated (Max)
0.068" (1.73mm)
Voltage - Forward (Vf) (Typ)
3.1V
Thermal Resistance of Package
6°C/W
Current - Max
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (58)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEROY-00-0000-000000J01Cree LED0XQEROY-00-0000-000000J01-ND$8.35634Parametric Equivalent
XQEROY-00-0000-000000J02Cree LED0XQEROY-00-0000-000000J02-ND$9.24261Parametric Equivalent
XQEROY-00-0000-000000J03Cree LED0XQEROY-00-0000-000000J03-ND$9.49584Parametric Equivalent
XQEROY-00-0000-000000K01Cree LED0XQEROY-00-0000-000000K01-ND$9.11600Parametric Equivalent
XQEROY-00-0000-000000K02Cree LED0XQEROY-00-0000-000000K02-ND$10.00228Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$9.20812$18,416.24
Manufacturers Standard Package