XLamp Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQERED-00-0000-000000602

DigiKey Part Number
XQERED-00-0000-000000602TR-ND - Tape & Reel (TR)
XQERED-00-0000-000000602CT-ND - Cut Tape (CT)
XQERED-00-0000-000000602DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQERED-00-0000-000000602
Description
LED XLAMP XQE RED 623NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Red 623nm (620nm ~ 625nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
623nm (620nm ~ 625nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.2V
Lumens/Watt @ Current - Test
84 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
65lm (62lm ~ 67lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,220
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.38000$13.38
10$12.71100$127.11
50$12.35040$617.52
100$11.37290$1,137.29
200$10.34255$2,068.51
500$9.89038$4,945.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$8.89281$17,785.62
Manufacturers Standard Package