
XQERED-00-0000-000000601 | |
|---|---|
DigiKey Part Number | XQERED-00-0000-000000601TR-ND - Tape & Reel (TR) XQERED-00-0000-000000601CT-ND - Cut Tape (CT) XQERED-00-0000-000000601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQERED-00-0000-000000601 |
Description | LED XLAMP XQE RED 625NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Red 625nm (620nm ~ 630nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 65lm (62lm ~ 67lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Wavelength 625nm (620nm ~ 630nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 350mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 5°C/W |
Lumens/Watt @ Current - Test 84 lm/W | Base Product Number |
Current - Max 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.33000 | $12.33 |
| 10 | $11.71600 | $117.16 |
| 50 | $11.38340 | $569.17 |
| 100 | $10.48240 | $1,048.24 |
| 200 | $9.53285 | $1,906.57 |
| 500 | $8.92854 | $4,464.27 |
| 1,000 | $8.22158 | $8,221.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $8.22154 | $16,443.08 |






